1544680-2

Heilind Number:AMP1544680-2
Manufacturer:TE Connectivity
Manufacturer Number:1544680-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RECPT HSG ASSY, 8MM NG1, 1W, SEALED, CPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544680-2
Series:NG Power Terminals and Connectors,NG1
Gender:Housing for female terminals
Number of Rows:1
Voltage:13 V DC
IP Rating:IP67
Polarization:Yes
Body Material:PBT GF
Number of Positions:1
GPL:N46
Packaging:Box & Carton
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M096
Connector System:Wire to Wire
Length:1.016 in
Cable Exit Angle:180°
Height:1.339 in, 34 mm
Width:1.762 in, 44.75 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Blue
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1544680-2
SKU:AMP1544680-2

Detailed Description

Enhance your automotive connector assembly with this RECPT HSG ASSY for NG Power Terminals and Connectors, NG1 series. Designed for female terminals, this 1-row housing ensures a secure and sealed connection, meeting IP67 standards for protection. Made from durable PBT GF material, it offers reliable performance in a wide temperature range from -40 to 125°C (-40 to 257°F). With integrated polarization and terminal position assurance, it guarantees proper mating and assembly. Its compact design, with a height of 34mm and width of 44.75mm, accommodates tight spaces. The 180° cable exit angle and 1.016" length provide flexibility in installation. With a blue body color and serviceable construction, this housing is ideal for various automotive applications, offering both convenience and durability.