1544940-1

Heilind Number:AMP1544940-1
Manufacturer:TE Connectivity
Manufacturer Number:1544940-1
ECAD Model:
3D Model

Description:

2.8 NGP1 TERMINAL (5 TO 6 mm2)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544940-1
Termination Method:Crimp
Contact Plating:Tin Silver
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Wire Size:10 - 9 AWG, 5 - 6 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1544940-1

Detailed Description

Enhance the connectivity of your automotive, truck, bus, or off-road vehicle with our premium terminals. Designed for optimal performance in rugged environments, these receptacle terminals feature a durable crimp contact plating of Tin Silver, ensuring reliable conductivity. With a wide operating temperature range of -40 to 100°C (-40 to 212°F), they are suitable for use in extreme conditions. The F-Crimp design and primary locking feature guarantee secure connections, while accommodating wire sizes of 5-6mm² (10-9 AWG). Engineered for efficiency and longevity, these terminals are essential components for your vehicle's electrical system. Rest assured, they are compliant with RoHS regulations for environmental responsibility. Upgrade your automotive connectors with confidence and reliability.