1544980-1

Heilind Number:AMP1544980-1
Manufacturer:TE Connectivity
Manufacturer Number:1544980-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TAB HOUSING, 8MM NG1 PLUS, 2 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544980-1
Series:NG Power Terminals and Connectors,NG1
Gender:Housing for male terminals
Number of Rows:1
Pitch:12 mm, .472 in
Voltage:13 V DC
Polarization:Yes
Body Material:PBT GF
Number of Positions:2
GPL:N46
Packaging:Box & Carton
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M096
Connector System:Wire to Wire
Length:1.13 in
Cable Exit Angle:180°
Height:1.343 in, 34.1 mm
Width:3.134 in, 79.6 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1544980-1
SKU:AMP1544980-1

Detailed Description

Enhance your automotive connector system with this TAB HOUSING, designed for NG1 PLUS male terminals. With a 2-way configuration and a pitch of 12mm, this housing offers secure and efficient signal transmission. Crafted from UL 94-HB rated PBT GF material, it ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 125°C. Its black body color and integrated primary locking feature provide a sleek and secure fit, while its compact dimensions of 1.13" length, 1.343" height, and 3.134" width make it easy to integrate into your setup. Perfect for wire-to-wire connections in automotive applications, this housing is a reliable choice for maintaining connectivity in vehicles.