| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544980-2 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | 12 mm, .472 in |
| Voltage: | 13 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N46 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M096 |
| Connector System: | Wire to Wire |
| Length: | 1.13 in |
| Cable Exit Angle: | 180° |
| Height: | 1.343 in, 34.1 mm |
| Width: | 3.134 in, 79.6 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1544980-2 |
| SKU: | AMP1544980-2 |
1544980-2
| Heilind Number: | AMP1544980-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544980-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this TAB HOUSING for NG1 PLUS male terminals. Designed for 2-way configurations, this blue housing features a 12mm pitch and operates effectively in temperatures ranging from -40 to 125°C. With a compact size of 1.13" in length and 1.343" in height, it offers efficient signal transmission. The integrated primary locking feature ensures secure connections, while the body's PBT GF material meets UL 94-HB flammability standards for enhanced safety. Ideal for wire-to-wire applications, this housing is serviceable and does not require lead-free solder processes, making it a reliable component in automotive connector systems.


