1544980-3

Heilind Number:AMP1544980-3
Manufacturer:TE Connectivity
Manufacturer Number:1544980-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TAB HOUSING, 8MM NG1 PLUS, 2 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544980-3
Series:NG Power Terminals and Connectors
Gender:Housing for male terminals
Number of Rows:1
Pitch:12 mm, .472 in
Voltage:13 V DC
Polarization:Yes
Body Material:PBT GF
Number of Positions:2
GPL:N46
Packaging:Box & Carton
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M096
Connector System:Wire to Wire
Length:1.13 in
Cable Exit Angle:180°
Height:1.343 in, 34.1 mm
Width:3.134 in, 79.6 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1544980-3
SKU:AMP1544980-3

Detailed Description

Enhance your automotive wiring assembly with this 8mm NG1 Plus Tab Housing, designed for optimal performance. Constructed with durable PBT GF material, it meets UL 94-HB flammability standards for added safety. The housing accommodates 2 male terminals in a single row, with a pitch of 12mm (.472 in) for secure connections. Operating efficiently in a wide temperature range from -40 to 125°C (-40 to 257°F), it ensures reliability in various environments. Featuring an integrated primary locking feature and terminal position assurance, this housing guarantees a secure fit for your wires. Its compact design, measuring 1.13 inches in length, 1.343 inches in height, and 3.134 inches in width, allows for easy installation. With a 180° cable exit angle and gray body color, it offers versatility in your wiring setup. RoHS compliant and serviceable, this housing is a top choice for automotive connector accessories. Elevate your connectivity with this high-quality component.