| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544980-4 |
| Series: | NG Power Terminals and Connectors |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | 12 mm, .472 in |
| Voltage: | 13 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N46 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M096 |
| Connector System: | Wire to Wire |
| Length: | 1.13 in |
| Cable Exit Angle: | 180° |
| Height: | 1.343 in, 34.1 mm |
| Width: | 3.134 in, 79.6 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1544980-4 |
| SKU: | AMP1544980-4 |
1544980-4
| Heilind Number: | AMP1544980-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544980-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this 8MM NG1 PLUS TAB HOUSING. Designed for 2-way male terminals, this housing boasts a durable PBT GF construction with UL 94-HB flammability standard compliance for safety. Operating flawlessly in temperatures ranging from -40 to 125°C, it ensures reliable performance in various environmental conditions. Featuring a 12mm pitch and 180° cable exit angle, it facilitates efficient wire-to-wire connections. The integrated primary locking feature guarantees secure mating, while the absence of sealability allows for easy servicing. With a compact design and green color, it seamlessly integrates into automotive systems. Trust in this housing for dependable power and signal transmission in your vehicle.


