154512-2

Heilind Number:AMP154512-2
Manufacturer:TE Connectivity
Manufacturer Number:154512-2
ECAD Model:
3D Model

Description:

FASTON 187 REC HSG 1P PP NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 154512-2
Housing Material:Polypropylene
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP154512-2

Detailed Description

Enhance your electrical connections with the FASTON 187 REC HSG 1P PP NAT Terminal Housing. Crafted from durable polypropylene in a natural hue, this straight-oriented receptacle accommodates one position for seamless cable mounting. Its high-quality construction ensures reliable performance, making it an essential component for your connectivity needs. Whether for professional or DIY projects, this housing guarantees secure and efficient terminal connections. Upgrade your setup with this RoHS-compliant and environmentally-friendly solution, available now in our extensive range of connectors and terminals.