1546011-1

Heilind Number:AMP1546011-1
Manufacturer:TE Connectivity
Manufacturer Number:1546011-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3PCV-03-008=3PCV-ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546011-1
Color:Black
Series:Buchanan 3 Series
Amperage:10 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.25 in, 6.35 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:M3
Package Quantity:400
Number of Levels:1
Number of Positions:3
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E456
Wire Size:.05 - 1.4 mm², 30 - 16 AWG
Screw Material:Steel
Length:1.3 in, 32.76 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Bushing:With
Mounting Insert:With
Mounting Options:End Mounting Ears
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:616673000,1546011-1 3PCV-03-008 1546011-1
SKU:AMP1546011-1

Detailed Description

Introducing the Buchanan 3 Series Barrier Terminal Block in sleek black, designed for industrial applications. This single-row connector features a 6.35mm pitch, accommodating up to 3 positions with a 10A, 300V rating. Crafted with UL 94V-0 thermoplastic housing and copper alloy terminals plated with bright tin, it ensures reliable performance and safety. The Tri-Barrier design with mounting ears allows for secure vertical installation, while the wire clamp combo head facilitates easy termination to a printed circuit board. With a package quantity of 400, this terminal block is a convenient and essential component for your electrical setup, meeting RoHS compliance standards.