| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546011-2 |
| Color: | Black |
| Series: | Buchanan 3 Series |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E456 |
| Wire Size: | .05 - 1.4 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 1.55 in, 39.11 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546011-2 3PCV-04-008 |
| SKU: | AMP1546011-2 |
1546011-2
Specifications
Detailed Description
Introducing the Buchanan 3 Series Barrier Terminal Block, a reliable and versatile component for your electrical connections. Designed for ease of use, this straight orientation terminal block features four contacts with a 10A amperage rating, suitable for a variety of applications. With UL 94V-0 standards met, you can trust in its safety and quality. The thermoplastic housing, along with copper alloy terminals plated with tin, ensures durability and efficient conductivity. Compatible with wire sizes ranging from 30-16 AWG, it offers flexibility in installation. Its vertical mount angle and wave solder capability make it ideal for industrial settings. The package includes 300 units, making it a convenient choice for bulk orders. RoHS compliant and featuring open bottom with standoffs, this terminal block is a dependable solution for your connectivity needs.

