1546011-5

Heilind Number:AMP1546011-5
Manufacturer:TE Connectivity
Manufacturer Number:1546011-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3PCV-05-008=.250 TRI-BARR STRP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546011-5
Color:Black
Series:Buchanan 3 Series
Amperage:10 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.25 in, 6.35 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:M3
Package Quantity:300
Number of Levels:1
Number of Positions:5
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E456
Wire Size:.05 - 1.4 mm², 30 - 16 AWG
Screw Material:Steel
Length:1.8 in, 45.5 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Bushing:With
Mounting Insert:With
Mounting Options:End Mounting Ears
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:3PCV-05-008 1546011-5
SKU:AMP1546011-5

Detailed Description

Enhance your industrial connectivity with the Buchanan 3 Series Terminal Block in sleek black. Featuring a single row design with five positions and a 10A amperage capacity, this UL 94V-0 compliant block ensures high performance and safety. Its thermoplastic housing, copper alloy terminals plated with bright tin, and zinc-plated steel screws guarantee durability and reliable connections. With a vertical mount angle and end mounting ears for easy installation, it is ideal for various applications. The 6.35mm pitch and tri-barrier strip style provide efficient wire termination, accommodating wire sizes from 30 to 16 AWG. RoHS compliant and with a voltage rating of 300V, this terminal block is a quality solution for your power distribution needs. Packaged in a set of 300, it is perfect for industrial use.