| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546018-5 |
| Amperage: | 12 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle, Vertical |
| Block Type: | Special Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Mating Angle: | 90°(Bottom)/ 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546018-5 |
| SKU: | AMP1546018-5 |
1546018-5
Specifications
Detailed Description
Power up your connections with our 12 A amperage plug, designed for reliable performance in industrial settings. Featuring a durable PA 6/6 housing in sleek black, this terminal block header boasts five contacts for efficient power and signal transmission. With a voltage rating of 300 V AC and a wide operating temperature range of -40 to 105 °C (-40 to 221 °F), it's perfect for a variety of applications. The phosphor bronze contact material and tin plating ensure secure and stable connections, while the board mount design with a vertical or right angle orientation offers flexibility in installation. RoHS compliant and lead-free solder capable, this connector is both environmentally friendly and easy to work with. Whether you're working on power or signal circuits, this plug is a reliable choice for your project.

