| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546019-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Stacked Levels: | Level 1 |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1546019-4 |
| SKU: | AMP1546019-4 |
1546019-4
| Heilind Number: | AMP1546019-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546019-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal circuits with this high-quality terminal block. Designed for board mount installation, it features a single row with four positions, making it ideal for various applications. The durable PA 6/6 housing in sleek black, along with brass contacts plated with tin, ensures reliable performance even in harsh industrial environments. With a 15A amperage rating and 300V AC voltage capacity, it's suitable for a wide range of electronic setups. Wave solder capable up to 240°C, it's effortless to integrate into printed circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this lead-free solder terminal block complies with RoHS regulations, making it a sustainable choice. Perfect for wire-to-board connections, it accommodates wire sizes ranging from .05 to 2 mm² or 14 to 30 AWG, offering versatility in usage. Whether for power distribution or signal transmission, this terminal block is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546173-4 | ![]() | |
| TE Connectivity 1-1546173-5 | ![]() |


