1546051-1

Heilind Number:AMP1546051-1
Manufacturer:TE Connectivity
Manufacturer Number:1546051-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

PLZN.KEY,TERMI-BLOK HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546051-1
Color:Red
Overall Length:37 mm
Material:Polyamide
Connector and Contact Terminate To:Printed Circuit Board
Length:.263 in, 6.7 mm
SKU:AMP1546051-1

Detailed Description

Enhance the security and functionality of your terminal block connections with our PLZN.KEY,TERMI-BLOK HDR. This essential accessory, featuring a vibrant red color for easy identification, ensures precise alignment and prevents incorrect mating. Crafted from durable polyamide, it guarantees a reliable and long-lasting performance. With a short overall length of 37mm, it seamlessly integrates into your setup without adding bulk. Compliant with RoHS regulations, it meets strict environmental standards. Perfect for use on printed circuit boards, this connector accessory is a must-have for professionals in the field. Elevate your connectivity solutions with this Terminal Block HDR.