| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546073-5 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Pin Length: | 3.8 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546073-5 |
| SKU: | AMP1546073-5 |
1546073-5
Specifications
Detailed Description
Experience efficient power and signal connectivity with this 5-position header. Designed for board mount installation, it features a durable PA 6/6 housing in sleek black, ensuring reliability in industrial settings. With a contact amperage of 17.5 A, it offers optimal performance for various applications. The right-angle mount angle and side stackable configuration allow for versatile installation options. Wave solder capable and RoHS compliant, this header guarantees seamless integration with your circuitry. From its brass contacts with tin plating to its nickel-plated brass screws, every component is crafted for durability. Ideal for wire-to-board connections, this header is a essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282851-5 | ![]() |


