| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546074-3 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Pin Length: | 3.8 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546074-3 |
| SKU: | AMP1546074-3 |
1546074-3
Specifications
Detailed Description
Enhance your power and signal connections with our 3-position straight-mount terminal block header. Designed for secure board mounting, this PA 6/6 housing in sleek black features brass contacts with tin plating for efficient conductivity. With a 5.08mm pitch and a maximum voltage of 300V AC, it ensures reliable performance. The stacking configuration with an interlock option allows for easy expansion, making it ideal for industrial applications. Operating in a wide temperature range from -40 to 110°C, it accommodates various environmental conditions. RoHS compliant and suitable for wire sizes ranging from 12 to 30 AWG, this header offers versatility and durability for your connectivity needs.

