| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546074-4 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546074-4 |
| SKU: | AMP1546074-4 |
1546074-4
Specifications
Detailed Description
Discover the perfect solution for power and signal connectivity with our 4-position Wire to Board Terminal Block Header. Designed for seamless integration onto printed circuit boards, this straight-mountable header features a robust PA 6/6 housing in sleek black, ensuring durability in industrial settings. With a 5.08mm pitch and 17.5A contact amperage, it guarantees reliable performance even in demanding applications. The brass contacts with tin plating provide excellent conductivity, while the 35° angle entry and side stackable configuration offer flexibility in installation. Meeting RoHS compliance and operating within a wide temperature range from -40 to 110°C, this header is a dependable choice for various electronic projects. Innovatively engineered for efficiency, it's a must-have component in your connector system.

