1546074-7

Heilind Number:AMP1546074-7
Manufacturer:TE Connectivity
Manufacturer Number:1546074-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7 POS 5.08MM TERMI-BLOK TOP WI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546074-7
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Pin Length:3.8 mm
Package Quantity:100
Contact Amperage:17.5 A
Number of Positions:7
Housing Color:Black
GPL:124
Tail Length:.15 in, 3.8 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Header Only
Screw Plating:Nickel
Body Color:Black
Entry Angle:35° Angle
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1546074-7
SKU:AMP1546074-7

Detailed Description

Enhance your power and signal connections with our high-performance terminal block. Designed for robust industrial applications, this straight-mount connector features a single row of seven positions, ensuring efficient board mounting. With a contact rating of 17.5 A at 300 V AC, it guarantees reliable performance. The housing, made of durable PA 6/6 in sleek black, is suitable for operating temperatures ranging from -40 to 110 °C. Its side-stackable configuration with interlock and M3 screw compatibility offers ease of installation. With lead-free solder processes and RoHS compliance, this connector is both environmentally friendly and reliable. Perfect for wire-to-board applications, it accommodates wire sizes from 12 to 30 AWG, with tin-plated contact mating areas for optimal conductivity. Each package contains 100 units, making it ideal for bulk installations. Elevate your connectivity solutions with this essential component.