| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546108-4 |
| Amperage: | 15 A |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side, Top |
| Interlock: | Without |
| Threaded Flange: | Without |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546108-4 |
| SKU: | AMP1546108-4 |
1546108-4
Specifications
Detailed Description
Introducing our Eurostyle Terminal Block, featuring a stacking plug design in sleek grey. This versatile 4-position receptacle, with a 15A amperage and 300V AC voltage rating, is perfect for power and signal applications. Constructed with durable PA 6/6 housing and phosphor bronze contacts, it ensures reliable performance in industrial settings. With a 5.08mm pitch and right-angle mount, it offers easy installation. RoHS compliant and suitable for wire sizes ranging from 12 to 30 AWG, this terminal block is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2014 | E-13-016033 - Document Clarification. | Download | |||

