| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546118-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Level 1 |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546118-5 |
| SKU: | AMP1546118-5 |
1546118-5
Specifications
Detailed Description
Power up your connections with this Stacking Plug Terminal Block, designed for high-performance industrial applications. With a durable PA 6/6 housing in sleek black, it offers a secure and reliable fit for up to 5 positions. The Phosphor Bronze contacts, plated with tin, ensure efficient power and signal transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's built to withstand harsh environments. Suitable for wire and cable termination with screw mountings, it accepts wire sizes from 12 to 30 AWG (.05 to 3 mm²). RoHS compliant and featuring a 300V AC voltage rating, this connector is a must-have for your power and signal circuitry needs. Packaged in a box of 150, it's convenient for large-scale installations.

