| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546118-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Level 1 |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546118-7 |
| SKU: | AMP1546118-7 |
1546118-7
Specifications
Detailed Description
Experience seamless connectivity with our Vertical Stacking Plug Terminal Block, designed for efficient power and signal transmission. With a sturdy PA 6/6 housing in sleek black, this connector ensures durability in industrial settings. Its 15 A amperage and 300 V AC voltage rating guarantee reliable performance, while the Phosphor Bronze contact material and Tin plating in the mating area ensure optimal conductivity. Suitable for wire sizes ranging from 12 to 30 AWG, this connector accommodates various applications with ease. The M3 screw size and side stackable configuration offer convenient installation, while the integrated wire protection feature enhances safety. RoHS compliant and operating in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for demanding environments. With 7 positions and a pitch of 5 mm, it provides ample connectivity options, making it a versatile solution for your wiring needs. Packaged in a box of 100, it's ideal for both small-scale and large-scale projects. Elevate your connectivity experience with this high-quality Terminal Block.

