1546119-4

Heilind Number:AMP1546119-4
Manufacturer:TE Connectivity
Manufacturer Number:1546119-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4WWV-10-008=#4 TRIBARRIER TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546119-4
Color:Black
Series:Buchanan 4 Series
Amperage:20 A
Housing Material:Polyamide
Number of Contacts:10
Number of Rows:1
Termination Method:Solderless Wire Wrap
Pitch:.325 in, 8.26 mm
Voltage:150 V
Mount Angle:Vertical
Screw Size:M3
Package Quantity:120
Number of Levels:1
Number of Positions:10
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E457
Wire Size:22 - 14 AWG, .3 - 2 mm²
Screw Material:Steel
Length:3.311 in, 84.1 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1546119-4 4WWV-10-008
SKU:AMP1546119-4

Detailed Description

Elevate your connectivity with our Buchanan 4 Series Barrier Terminal Block. This sleek black component, meeting UL 94V-0 standards, boasts a 20A amperage and 150V voltage for reliable power distribution. Crafted from durable polyamide, it ensures long-lasting performance. With 10 contacts and solderless wire wrap termination, installation is a breeze. Suitable for 22-14 AWG wire sizes, its versatile design caters to various applications. Wave solder capable and RoHS compliant, it's a sustainable choice for industrial settings. Whether for PCBs or other systems, this terminal block offers efficient and secure connections.