| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546119-7 |
| Color: | Black |
| Series: | Buchanan 3 Series |
| Amperage: | 10 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E456 |
| Wire Size: | .05 - 1.4 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 1.32 in, 33.52 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546119-7 3PCR-03-008 |
| SKU: | AMP1546119-7 |
1546119-7
Specifications
Detailed Description
Introducing the Buchanan 3 Series Barrier Terminal Block, a reliable and high-performance solution for your connectivity needs. This black terminal block features a right-angle mount angle, making it suitable for a variety of applications. With a UL 94V-0 flammability standard and RoHS compliance, it ensures safety and environmental responsibility. The polyamide housing and copper alloy terminals with tin plating guarantee durability and efficient conductivity. Designed for easy installation on a printed circuit board, it accommodates wire sizes ranging from 30 to 16 AWG. The package includes 200 units, making it ideal for industrial use. Whether used in wave soldering or other lead-free processes, this terminal block is a dependable choice. Upgrade your connectivity setup with the Buchanan 3 Series.

