| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546122-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546122-4 |
| SKU: | AMP1546122-4 |
1546122-4
Specifications
Detailed Description
Enhance your power and signal connections with the Eurostyle 4 Pos Vert Plug Stck. This versatile vertical plug features a robust PA 6/6 housing in a sleek gray color, designed for industrial applications. With four contacts made of durable phosphor bronze and tin plating in the mating area, it ensures reliable performance. Suitable for wire-to-board connections, it accommodates wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range of -40 to 105°C, it offers dependable functionality in various environments. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly. Whether for commercial or industrial use, the Eurostyle 4 Pos Vert Plug Stck is a dependable choice for your connectivity needs.

