| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546122-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Gray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546122-7 |
| SKU: | AMP1546122-7 |
1546122-7
Specifications
Detailed Description
Enhance your power and signal connections with the EUROSTYLE 7 POS VERT PLUG STCK. Designed for vertical mounting, this stacking plug features a durable PA 6/6 housing in a sleek gray color. With a pitch of 5.08mm, it offers reliable connectivity for industrial applications. The phosphor bronze contact material with tin plating ensures efficient signal transmission, while the 15A amperage and 300V AC voltage rating accommodate various power needs. Suitable for wire-to-board connections, it accepts wire sizes ranging from 12 to 30 AWG. Each package contains 100 units, making it ideal for bulk installations. RoHS compliant and operating within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your projects.

