| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546122-8 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546122-8 |
| SKU: | AMP1546122-8 |
1546122-8
Specifications
Detailed Description
Elevate your connectivity with the EUROSTYLE 8 POS VERT PLUG STCK. Designed for performance, this vertical stacking plug offers 15 A of power and signal transmission. Crafted with durable PA 6/6 housing in a sleek gray finish, it ensures reliable operation in industrial settings. With its phosphor bronze contact material and tin plating, it guarantees secure wire termination. Suitable for wire-to-board applications, it accommodates 12-30 AWG wire sizes. Meeting RoHS compliance standards, it's a sustainable choice for your projects. Upgrade your setup with this essential connector for seamless power and signal transfer.

