| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546122-9 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Gray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546122-9 |
| SKU: | AMP1546122-9 |
1546122-9
Specifications
Detailed Description
Introducing the EUROSTYLE 9 POS VERT PLUG STCK, a versatile connector designed for power and signal applications. With a 15A amperage capacity and 300V AC voltage rating, this stacking plug ensures reliable performance. Featuring a housing made of PA 6/6 in a sleek gray color, it offers durability and a professional look. The phosphor bronze contact material with tin plating guarantees excellent conductivity. Suitable for wire-to-board connections, it accommodates wire sizes ranging from 12 to 30 AWG. Operating in temperatures from -40 to 105°C (-40 to 221°F), this industrial-grade connector is ideal for various environments. RoHS compliant and packaged in a box of 100, it's perfect for large-scale projects. With its vertical mount angle and side-stackable configuration, it provides flexibility in installation. Trust in the EUROSTYLE 9 POS VERT PLUG STCK for your connectivity needs.

