1546173-3

Heilind Number:AMP1546173-3
Manufacturer:TE Connectivity
Manufacturer Number:1546173-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5MM PLUG,90/180,3 POS,GREEN,SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546173-3
Amperage:12 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Special Plug
Screw Size:M3
Contact Amperage:12 A
Number of Positions:3
Housing Color:Green
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
Screw Plating:Nickel
Body Color:Green
Entry Angle:Side
Interlock:Without
Threaded Flange:Without
Mating Angle:90° (Bottom)/ 270° (Top)
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1546173-3
SKU:AMP1546173-3

Detailed Description

Enhance your power and signal connections with our Industrial Terminal Block, featuring a board-mount design for secure installation. With a contact amperage of 12 A and a voltage rating of 300 V AC, it offers reliable performance in demanding environments. The green housing, made of durable PA 6/6 material, houses three positions with phosphor bronze contacts for efficient conductivity. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this terminal block is suitable for various applications. Its right-angle mount, alongside side stackable configuration and wire-to-board connector system, allows for versatile use. Each package includes 200 units, ensuring you have an ample supply for your projects. With RoHS compliance and high-quality construction, this terminal block is a dependable solution for your connectivity needs.