1546182-2

Heilind Number:AMP1546182-2
Manufacturer:TE Connectivity
Manufacturer Number:1546182-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

500 3ZELRZ=STRAIN RELIEF FOR T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546182-2
Color:White
Housing Material:Polyamide 6/6
Package Quantity:100
GPL:A46
Packaging:Carton
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E283
Screw Material:Steel
Length:28 mm
Screw Plating:Zinc
Part Aliases:5003ZELRZ,1546182-2 500 3ZELRZ 1546182-2
SKU:AMP1546182-2

Detailed Description

Enhance your industrial setup with these high-quality barrier terminal blocks, complete with a durable white polyamide 6/6 housing. Each pack contains 100 units, ensuring ample supply for your needs. Crafted with precision, these terminal blocks guarantee reliable performance on printed circuit boards. The 28mm length and steel screw construction with zinc plating ensure durability and longevity. Rest assured, these blocks are RoHS compliant, making them a sustainable choice for your operations. Upgrade your connectivity solutions with these essential components.