1546211-4

Heilind Number:AMP1546211-4
Manufacturer:TE Connectivity
Manufacturer Number:1546211-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HEADER,ASSY1804P. 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546211-4
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:150
Contact Amperage:15 A
Number of Positions:4
Housing Color:Gray
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Body Color:Gray
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1546211-4
SKU:AMP1546211-4

Detailed Description

Introducing the TERMI-BLOK HEADER, ASSY1804P.5, a versatile and reliable solution for your power and signal connectivity needs. This header assembly features a durable PA 6/6 housing in a sleek gray finish, with four contacts arranged in a single row for efficient board mounting. With a 15A amperage rating and 300V AC voltage, it ensures robust performance in industrial applications. The contact material is CuMg plated with tin for enhanced conductivity, while the PCB mount type and vertical mount angle offer easy and secure installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. This RoHS-compliant assembly is wave solder capable and comes in a package quantity of 150, making it ideal for production needs. Partner with Wire to Board connector systems for seamless integration.