| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546213-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Body Color: | Gray |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1546213-6 |
| SKU: | AMP1546213-6 |
1546213-6
Specifications
Detailed Description
Enhance your power and signal connections with the TERMI-BLOK HEADER, ASSY90 6P.5. This sturdy connector features a 90-degree assembly, perfect for efficient board mounting. With a 15A amperage and 300V AC voltage rating, it ensures reliable performance in industrial settings. The single-row design with six positions, along with a 5.08mm pitch, offers convenient connectivity. Made with durable PA 6/6 housing material in a sleek gray finish, it combines strength and aesthetics. Operating temperatures ranging from -40 to 105°C (-40 to 221°F) make it suitable for diverse environments. Certified RoHS compliant, it meets international standards for environmental responsibility. Whether for power distribution or signal transmission, this connector is a versatile solution for your connectivity needs in various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546108-6 | ![]() |


