| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546215-2 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M1.6 |
| Package Quantity: | 300 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546215-2 |
| SKU: | AMP1546215-2 |
1546215-2
Specifications
Detailed Description
Introducing our TERMI-BLOK PCB Mount, a versatile solution for your connectivity needs. With a 90-degree 2P configuration, this header is designed for seamless board mounting, offering a reliable connection for power and signal applications. Featuring a durable PA 6/6 housing in a sleek gray finish, it ensures long-lasting performance even in harsh environments. The contact pins, made of high-quality brass with tin plating, guarantee efficient conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 150V AC, this header is suitable for a wide range of electronic projects. Its wave solder capability and RoHS compliance make it environmentally friendly and easy to integrate into your assembly process. Whether you're working on a DIY project or a commercial application, our TERMI-BLOK PCB Mount is the perfect choice for secure and efficient wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282834-2 | ![]() |


