| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546215-4 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking |
| Screw Size: | M1.6 |
| Package Quantity: | 150 |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546215-4 |
| SKU: | AMP1546215-4 |
1546215-4
Specifications
Detailed Description
Efficiently connect power and signal components with the TERMI-BLOK PCB Mount, designed for vertical board mounting. Featuring a 4-position, 1-row header with a pitch of 2.54 mm, this terminal block ensures secure connections in industrial applications. The housing, made of durable PA 6/6 material in a sleek gray finish, offers robust protection. With a contact amperage of 10 A and a voltage rating of 150 V AC, it guarantees reliable performance. Operating in a wide temperature range from -40 to 110°C, it is suitable for various environments. Wave solder capable and RoHS compliant, this terminal block header is a dependable solution for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282834-4 | ![]() |


