| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546215-7 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M1.6 |
| Contact Amperage: | 10 A |
| Number of Positions: | 7 |
| Housing Color: | Gray |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546215-7 |
| SKU: | AMP1546215-7 |
1546215-7
Specifications
Detailed Description
Enhance your PCB connectivity with our TERMI-BLOK 7P Header, designed for seamless board mounting in industrial settings. With a sturdy PA 6/6 housing in a sleek gray finish, this connector ensures reliable power and signal transmission. Featuring brass contacts with tin plating, it offers a secure fit for wire sizes ranging from 16 to 30 AWG. The vertical mount angle and side stackable configuration cater to diverse installation needs, while the 10 A amperage and 150 V AC voltage rating guarantee efficient performance. Operating flawlessly in temperatures from -40 to 105°C, this RoHS-compliant connector is a dependable choice for your applications. Each package contains 100 units, making it convenient for bulk projects. Elevate your connectivity solutions with our industrial-grade TERMI-BLOK PCB mount.

