| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546216-7 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 7 |
| Housing Color: | Gray |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546216-7 |
| SKU: | AMP1546216-7 |
1546216-7
Specifications
Detailed Description
Enhance your PCB assembly with the TERMI-BLOK 90 7P. Header, a versatile component designed for seamless board mounting. This 7-position connector, featuring brass contacts and a durable PA 6/6 housing in a sleek gray hue, is ideal for power and signal applications. With a 13.5 A contact amperage and 300 V AC voltage rating, it ensures reliable performance in varied industrial settings. The vertical mount angle and 5 mm pitch offer easy integration, while the -40 to 105 °C operating temperature range guarantees durability. Each package contains 100 units, making it convenient for bulk installations. RoHS compliant and featuring tin plating on the contact mating area, it meets high-quality standards for sustainable and efficient connectivity. Elevate your connectivity solutions with the TERMI-BLOK 90 7P. Header.

