| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546218-3 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546218-3 |
| SKU: | AMP1546218-3 |
1546218-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 3P, a versatile connector for power and signal applications. This header features three positions, each capable of handling up to 17.5 A of current at 300 V AC. With a durable PA 6/6 housing in a sleek gray color, it is designed for efficient board mounting with a vertical orientation and a 5.08 mm pitch. The brass contacts with tin plating ensure reliable conductivity, suitable for wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range from -40 to 110 °C, this connector is ideal for industrial environments. RoHS compliant and suitable for lead-free soldering processes, it comes in a package of 200 for convenient bulk ordering. Upgrade your terminal block solutions with the TERMI-BLOK 90 3P.

