| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546223-8 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546223-8 |
| SKU: | AMP1546223-8 |
1546223-8
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal applications. This single-row board mount connector features 8 positions, accommodating wire sizes from 12 to 30 AWG. With a 15A amperage and 300V AC voltage rating, it ensures reliable performance. The housing, made of durable PA 6/6 in a sleek gray color, houses phosphor bronze contacts with tin plating for optimal conductivity. Operating in a wide temperature range from -40 to 105°C, this industrial-grade connector is suitable for various environments. Its side stackable design and M3 brass screw terminals offer easy and secure installation, making it a convenient choice for wire-to-board connections. With RoHS compliance, rest assured of its environmental friendliness. Each package contains 100 units, packaged in a sturdy box for convenience. Elevate your connectivity with the TERMI-BLOK VERTICAL PLUG STACK.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284040-8 | ![]() |


