1546262-3

Heilind Number:AMP1546262-3
Manufacturer:TE Connectivity
Manufacturer Number:1546262-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6PCV-09-002=BRASS COMBO,NKL PL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546262-3
Color:Black
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:100
Number of Levels:1
Number of Positions:9
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:3.436 in, 87.27 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Top Hardware:Binding Combo Head
Block Style:Turret (Insulated)
Material Flammability Standard:UL 94V-0
Part Aliases:1546262-3
SKU:AMP1546262-3

Detailed Description

Easily connect and secure wires with this black Barrier Terminal Block. Featuring a thermoplastic housing, it ensures reliable performance in industrial settings. With a voltage rating of 300V and 600V, along with a current rating of 5A and 25A, this terminal block is suitable for various applications. Its printed circuit termination method and 9.53mm pitch make installation convenient, while the UL 94V-0 material flammability standard provides safety assurance. The copper alloy terminals with bright tin plating offer durability and efficient conductivity. This terminal block, with 1 row and 9 positions, is wave solder capable, making it easy to integrate into your systems. Whether for commercial or industrial use, this terminal block is a dependable choice for your connection needs.