1546291-1

Heilind Number:AMP1546291-1
Manufacturer:TE Connectivity
Manufacturer Number:1546291-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMPOWER HOUSING,PLUG,20 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546291-1
Housing Material:Polyester PCT
Mount Type:Panel
Termination Method:Crimp
Pitch:12 mm, .472 in
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
GPL:G65
Packaging:Loose Piece
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0790
Connector System:Wire to Board
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug Housing
Material Flammability Standard:UL 94V-0
Part Aliases:1546291-1
SKU:AMP1546291-1

Detailed Description

Enhance your power and signal connections with our AMPower Housing Plug, featuring 20 positions for versatile connectivity. Crafted from durable polyester PCT with a UL 94V-0 flammability standard, this black panel-mount housing ensures reliability in demanding environments. Its vertical orientation and 12mm pitch offer easy installation, while the crimp termination method guarantees secure wire connections. Operating seamlessly in temperatures ranging from -55°C to 125°C (-67°F to 257°F), this housing is ideal for various applications. Packaged as a loose piece, it's convenient for individual use. RoHS compliant and ECCN classified as EAR99, this housing is a reliable choice for your wire-to-board connector systems.