1546306-3

Heilind Number:AMP1546306-3
Manufacturer:TE Connectivity
Manufacturer Number:1546306-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P .374" DR BARRIER STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546306-3
Color:Black
Amperage:20 A
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:2
Termination Method:Quick Connects
Maximum Operating Temperature:120 °C, 248 °F
Body Orientation:Straight
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:200
Number of Levels:1
Number of Positions:3
GPL:A46
Packaging:Carton
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H926
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.8 in, 45.7 mm
Screw Plating:Nickel
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1546306-3
SKU:AMP1546306-3

Detailed Description

Introducing our Barrier Terminal Block in black, designed for industrial applications with a UL 94V-0 flammability rating. This straight orientation block features three contacts in two rows, accommodating wire sizes from 22 to 12 AWG with quick connects termination. With a maximum operating temperature of 120°C and voltage rating of 300V, it ensures reliable performance in diverse environments. The thermoplastic housing, brass terminals with tin plating, and steel screws with nickel plating guarantee durability and efficient conductivity. Its vertical mounting angle and end mounting ears offer versatile installation options. RoHS compliant and packaged in quantities of 200, this barrier terminal block is a reliable solution for your connectivity needs.