| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546306-5 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.55 in, 64.7 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546306-5 |
| SKU: | AMP1546306-5 |
1546306-5
Specifications
Detailed Description
Enhance your industrial connectivity with our Barrier Terminal Block. Designed for efficient power distribution, this high-quality component features a black thermoplastic housing with UL 94V-0 standards compliance. With 5 contacts arranged in 2 rows and 1 level, it offers a reliable termination method via Quick Connects. Operating at temperatures ranging from -40 to 120°C, it ensures optimal performance even in challenging environments. Its straight body orientation, vertical mount angle, and 6-32 screw size make installation hassle-free. Suitable for wire sizes from .3 to 3mm² (22-12 AWG), it accommodates a maximum amperage of 20A and voltage of 300V. With 150 units per package, it's perfect for bulk applications. RoHS compliant and lead-free solder capable, this Barrier Terminal Block guarantees safety and efficiency in your electronic assemblies. Elevate your connectivity solutions with this essential component.

