| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546306-7 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.3 in, 83.82 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546306-7 |
| SKU: | AMP1546306-7 |
1546306-7
Specifications
Detailed Description
Enhance your industrial connections with our UL 94V-0 compliant barrier terminal block. Designed for secure and efficient power distribution, this black thermoplastic block features 7 contacts in a straight orientation, with a maximum amperage of 20A and voltage rating of 300V. With quick connect termination and a pitch of 9.53mm, installation is a breeze. Operating in temperatures ranging from -40°C to 120°C, it's suitable for diverse environments. The block, measuring 3.3 inches in length, is wave solder capable and RoHS compliant, ensuring both performance and environmental responsibility. Perfect for various applications, from printed circuit boards to industrial machinery, this terminal block guarantees reliable connectivity.

