| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546307-2 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 1.426 in, 36.2 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546307-2 |
| SKU: | AMP1546307-2 |
1546307-2
Specifications
Detailed Description
Easily facilitate secure electrical connections with our Barrier Terminal Block. Featuring a straight body orientation and a durable Polybutylene Terephthalate housing, this black terminal block is UL 94V-0 certified for safety. With two contacts in two rows, it offers a maximum operating temperature of 120°C and can handle up to 20A of current at 300V. The 9.53mm pitch and 6-32 screw size ensure easy panel mounting, while its wave solder capability makes it suitable for industrial applications. With brass terminals plated in tin, it guarantees reliable conductivity for wire sizes ranging from 22 to 12 AWG. Suitable for a wide temperature range from -40 to 120°C, this terminal block is RoHS compliant, making it a sustainable choice for various connectivity needs. With 200 pieces in a package, it's ideal for high-volume assembly projects.

