| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546310-2 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H928 |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 2.13 in, 54 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | F14820-000,AMPS-0-1546310-2 1546310-2 |
| SKU: | AMP1546310-2 |
1546310-2
Specifications
Detailed Description
Enhance your industrial connectivity with our high-performance Barrier Terminal Block. Designed for durability and efficiency, this straight-orientation block features two contacts in a two-row configuration, ensuring secure connections. With a UL 94V-0 flammability standard, it guarantees safety and reliability. Suitable for a range of applications, it offers a maximum amperage of 30 A and a voltage rating of 300 V. Its polybutylene terephthalate housing and brass terminals, plated with tin for corrosion resistance, withstand harsh operating conditions. With a straight body orientation and a vertical mount angle, it facilitates easy installation on printed circuit boards. RoHS compliant and suitable for lead-free solder processes, this block is environmentally friendly. Trust in its quality and performance for your industrial needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546311-2 | ![]() |


