| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546310-3 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 120 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H928 |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 2.69 in, 68.3 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | E09981-000,AMPS-0-1546310-3 1546310-3 |
| SKU: | AMP1546310-3 |
1546310-3
Specifications
Detailed Description
Easily connect and secure electrical components with our Barrier Terminal Block. Designed for industrial use, this UL 94V-0 compliant block features a durable Polybutylene Terephthalate housing and straight body orientation. With three contacts in two rows, it offers reliable performance at a maximum operating temperature of 120°C. The 14.3mm pitch and vertical mount angle simplify installation, while the 300V voltage rating ensures compatibility with various systems. Wave solder capable and ROHS compliant, this terminal block is suitable for a wide range of applications, from -40 to 120°C operating temperatures. Its black color and sleek design make it a versatile and essential component for your projects.

