| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546310-5 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 5 |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 80 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H928 |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 3.81 in, 96.8 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMPS-0-1546310-5,A23565-000 1546310-5 |
| SKU: | AMP1546310-5 |
1546310-5
Specifications
Detailed Description
Easily connect and secure wires with this industrial-grade barrier terminal block. Featuring five contacts in a straight orientation, it ensures efficient power distribution with a maximum amperage of 30 A and voltage rating of 300 V. Constructed with UL 94V-0 compliant Polybutylene Terephthalate housing, it guarantees safe operation even in demanding environments. The 14.3 mm pitch allows for convenient PCB mounting, while the straight body orientation and vertical mount angle offer versatile installation options. With a wide operating temperature range from -40 to 120 °C, this terminal block is suitable for various industrial applications. Additionally, its wave solder capability to 265°C and RoHS compliance make it environmentally friendly. Whether used in electronics, machinery, or automation systems, this barrier terminal block ensures reliable connectivity and performance.

