| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546310-6 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H928 |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 111.2 mm, 4.38 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMPS-0-1546310-6,A19323-000 1546310-6 |
| SKU: | AMP1546310-6 |
1546310-6
Specifications
Detailed Description
Enhance your industrial connectivity with our sleek and durable Barrier Terminal Block. Crafted with UL 94V-0 compliant Polybutylene Terephthalate housing, this black terminal block boasts a straight body orientation and six contacts in a two-row configuration. Engineered for high performance, it offers a maximum operating temperature of 120°C and a voltage rating of 300V. With a pitch of 14.3mm and a vertical mount angle, it ensures secure and efficient connections. Wave solder capable and lead-free, this terminal block is suitable for a wide range of applications. Its robust construction, featuring brass terminals with tin plating, steel screws with nickel plating, and a dual barrier strip design, guarantees reliability in harsh environments. RoHS compliant and with a wire size compatibility of 22-10 AWG, this terminal block is a versatile and essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546311-6 | ![]() |


