| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546310-7 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 125.476 mm, 4.94 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | E35252-000,AMPS-0-1546310-7 1546310-7 |
| SKU: | AMP1546310-7 |
1546310-7
Specifications
Detailed Description
Enhance your industrial connectivity with this versatile black Barrier Terminal Block, featuring a durable Polybutylene Terephthalate housing. With a high amperage rating of 30 A and a voltage capacity of 300 V, it ensures reliable performance in demanding environments. The vertical mount angle and included end mounting ears offer easy installation on printed circuit boards. With seven positions and a dual barrier strip design, it accommodates various wire sizes from 22 to 10 AWG. The UL 94V-0 material flammability standard compliance guarantees safety, while the RoHS certification ensures environmental responsibility. Ideal for a wide range of applications, this terminal block is a essential component for efficient and secure electrical connections.

