| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546310-8 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H928 |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 140 mm, 5.5 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | C14850-000,AMPS-0-1546310-8 1546310-8 |
| SKU: | AMP1546310-8 |
1546310-8
Specifications
Detailed Description
Enhance your industrial connectivity with our Barrier Terminal Block. Featuring a straight body orientation and a sturdy Polybutylene Terephthalate housing, this high-quality component is UL 94V-0 compliant for superior safety. With 8 contacts arranged in 2 rows, it offers efficient power distribution, while the 30A amperage and 300V voltage ratings ensure reliable performance. Suitable for a wide range of applications, this terminal block is designed for durability, with a maximum operating temperature of 120°C and a robust construction that can withstand even the most demanding environments. The vertical mount angle and 14.3mm pitch make installation easy, while the Wave solder capability simplifies the manufacturing process. RoHS compliant and lead-free solder capable, this terminal block is not only environmentally friendly but also meets the highest industry standards. Whether you're building a new system or upgrading existing equipment, this Barrier Terminal Block is the perfect choice for your connectivity needs.

