| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546311-2 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| Wire Size: | 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 2.13 in, 54 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CL7143-000,AMPS-0-1546311-2 1546311-2 |
| SKU: | AMP1546311-2 |
1546311-2
Specifications
Detailed Description
Enhance your industrial connections with our Barrier Terminal Block, offering reliable performance and ease of installation. With a housing made of UL 94V-0 rated thermoplastic, it ensures safety and durability in any application. Featuring two contacts arranged in a straight, two-row configuration, this terminal block is designed for efficient panel mounting. The quick-connect termination method and wire clamp combo head make wiring hassle-free, accommodating wire sizes from 22 to 10 AWG. Meeting stringent UL and RoHS compliance standards, it guarantees quality and environmental responsibility. Suitable for a wide range of environments, with an operating temperature range from -40 to 120 °C, it's the perfect choice for your connectivity needs. With 150 pieces in a carton package, it offers convenience for bulk installations. Upgrade to our Barrier Terminal Block for seamless and secure electrical connections in your projects.

