| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546311-4 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | H926 |
| Wire Size: | 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 3.25 in, 82.6 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CL7148-000,AMPS-0-1546311-4 1546311-4 |
| SKU: | AMP1546311-4 |
1546311-4
| Heilind Number: | AMP1546311-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546311-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with our Barrier Terminal Block, featuring a straight body orientation and quick connect termination method for efficient installation. With a black thermoplastic housing that meets UL 94V-0 standards for safety, this terminal block is ideal for industrial applications. It offers four contacts in a two-row design, accommodating wire sizes from 22 to 10 AWG. The nickel-plated steel screws ensure a secure connection, and with a maximum operating temperature of 120°C, it is suitable for a wide range of environments. RoHS compliant and designed for wave solder processes, this terminal block guarantees reliable performance. With a package quantity of 100, it's perfect for large-scale projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546310-4 | ![]() |


